F43KN3220ZE01K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,31140 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,63140 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,63210 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,26685 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,15728 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,38880 €
Datasheet
New at DigiKey
Image for F43KN3220ZE01K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F43KN3220ZE01K

DigiKey Part Number
399-F43KN3220ZE01K-ND
Manufacturer
Manufacturer Product Number
F43KN3220ZE01K
Description
0,22 275V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Part Status
Active
Height - Seated (Max)
0.787" (20.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
X2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F43KN3220ZD01KKEMET0399-F43KN3220ZD01K-ND1,31140 €Parametric Equivalent
F43KN3220ZG01KKEMET0399-F43KN3220ZG01K-ND1,63140 €Parametric Equivalent
F43KN3220ZH01KKEMET0399-F43KN3220ZH01K-ND1,63210 €Parametric Equivalent
F43KN3220ZL01KKEMET0399-F43KN3220ZL01K-ND1,26685 €Parametric Equivalent
F43KN3220ZM01KKEMET0399-F43KN3220ZM01K-ND1,15728 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,29655 €259,31 €
Manufacturers Standard Package
Unit Price without VAT:1,29655 €
Unit Price with VAT:1,56883 €