Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH107M035AE3EA | |
|---|---|
DigiKey Part Number | 399-ESH107M035AE3EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESH107M035AE3EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH107M035AE3EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 255 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC107M035AE3AA | KEMET | 9.432 | 399-ESC107M035AE3AA-ND | 0,25000 € | Parametric Equivalent |
| ESH107M035AE3AA | KEMET | 31.078 | 399-6547-ND | 0,30000 € | Parametric Equivalent |
| 107CKE035M | CORNELL DUBILIER KNOWLES | 4.609 | 1572-1040-ND | 0,35000 € | Parametric Equivalent |
| 35YXG100MEFC6.3X11 | Rubycon | 0 | 1189-35YXG100MEFC6.3X11-ND | 0,06773 € | Parametric Equivalent |
| 860020573008 | Würth Elektronik | 8.134 | 732-8942-1-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03436 € | 687,20 € |
| Unit Price without VAT: | 0,03436 € |
|---|---|
| Unit Price with VAT: | 0,04158 € |









