Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PF1V101MP26311U | |
|---|---|
DigiKey Part Number | 4191-PF1V101MP26311UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PF1V101MP26311U |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 320 mA @ 100 kHz |
Part Status Active | Impedance 1.27 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED1V101MP26311U | Chinsan (Elite) | 3 | 4191-ED1V101MP26311UCT-ND | 0,23000 € | Parametric Equivalent |
| ED1V101MP26311UH | Chinsan (Elite) | 0 | 4191-ED1V101MP26311UHCT-ND | 0,22000 € | Parametric Equivalent |
| EJ1V101MP26311P9U | Chinsan (Elite) | 0 | 4191-EJ1V101MP26311P9UTB-ND | 0,02983 € | Parametric Equivalent |
| 107CKE035M | CORNELL DUBILIER KNOWLES | 4.609 | 1572-1040-ND | 0,35000 € | Parametric Equivalent |
| 35YXG100MEFC6.3X11 | Rubycon | 0 | 1189-35YXG100MEFC6.3X11-ND | 0,06773 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03316 € | 33,16 € |
| Unit Price without VAT: | 0,03316 € |
|---|---|
| Unit Price with VAT: | 0,04012 € |









