Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELD107M450AQ4AA | |
|---|---|
DigiKey Part Number | 399-ELD107M450AQ4AA-ND |
Manufacturer | |
Manufacturer Product Number | ELD107M450AQ4AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3.316Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELD107M450AQ4AA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 890 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.246 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 3.316Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861141483003 | Würth Elektronik | 92 | 732-6547-ND | 4,67000 € | Parametric Equivalent |
| B43644J6107M000 | TDK | 181 | 495-B43644J6107M000-ND | 5,92000 € | Parametric Equivalent |
| B43644J6107M060 | TDK | 0 | 495-B43644J6107M060-ND | 2,88981 € | Parametric Equivalent |
| B43644J6107M067 | TDK | 0 | 495-B43644J6107M067-ND | 2,26245 € | Parametric Equivalent |
| LGN2H101MELZ40 | Nichicon | 178 | 493-4344-ND | 4,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,60468 € | 1.925,62 € |
| Unit Price without VAT: | 1,60468 € |
|---|---|
| Unit Price with VAT: | 1,94166 € |













