
B43644J6107M060 | |
|---|---|
DigiKey Part Number | 495-B43644J6107M060-ND |
Manufacturer | |
Manufacturer Product Number | B43644J6107M060 |
Description | SNAP-IN 100UF 500V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 790mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 720 mA @ 100 Hz |
Part Status Active | Impedance 1.13 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 790mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 2,88981 € | 1.849,48 € |
| Unit Price without VAT: | 2,88981 € |
|---|---|
| Unit Price with VAT: | 3,49667 € |

