


C322C223M1U5TA | |
|---|---|
DigiKey Part Number | 399-4352-ND |
Manufacturer | |
Manufacturer Product Number | C322C223M1U5TA |
Description | CAP CER 0.022UF 100V Z5U RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C223M1U5TA Models |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C223J1R5TA | KEMET | 611 | 399-9804-ND | 0,47000 € | Upgrade |
| C322C223K2R5TA | KEMET | 3.290 | 399-4350-ND | 0,38000 € | Upgrade |
| C322C223KCR5TA | KEMET | 381 | 399-13528-ND | 1,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12620 € | 6,31 € |
| 100 | 0,11190 € | 11,19 € |
| 500 | 0,08806 € | 44,03 € |
| 1.000 | 0,08070 € | 80,70 € |
| 2.500 | 0,07292 € | 182,30 € |
| 5.000 | 0,06824 € | 341,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

