0.022 µF ±10% 500V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 500V Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C322C223KCR5TA

DigiKey Part Number
399-13528-ND
Manufacturer
Manufacturer Product Number
C322C223KCR5TA
Description
CAP CER 0.022UF 500V X7R RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C223KCR5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.200" L x 0.150" W (5.08mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.260" (6.60mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 381
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,48000 €1,48 €
100,98400 €9,84 €
500,78820 €39,41 €
1000,72770 €72,77 €
5000,62544 €312,72 €
1.0000,59380 €593,80 €
2.5000,56040 €1.401,00 €
5.0000,54025 €2.701,25 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,79080 €