
C1210C564K5RACTU | |
|---|---|
DigiKey Part Number | 399-3091-2-ND - Tape & Reel (TR) 399-3091-1-ND - Cut Tape (CT) 399-3091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C564K5RACTU |
Description | CAP CER 0.56UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C564K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM32NR71H564KA01L | Murata Electronics | 3.485 | 490-1858-1-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56000 € | 5,60 € |
| 50 | 0,43540 € | 21,77 € |
| 100 | 0,39720 € | 39,72 € |
| 500 | 0,33244 € | 166,22 € |
| 1.000 | 0,31244 € | 312,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28243 € | 1.129,72 € |
| 8.000 | 0,27126 € | 2.170,08 € |
| 12.000 | 0,26567 € | 3.188,04 € |
| 20.000 | 0,25947 € | 5.189,40 € |
| 28.000 | 0,25585 € | 7.163,80 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,06480 € |

