
GRM32NR71H564KA01L | |
|---|---|
DigiKey Part Number | 490-1858-2-ND - Tape & Reel (TR) 490-1858-1-ND - Cut Tape (CT) 490-1858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32NR71H564KA01L |
Description | CAP CER 0.56UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32NR71H564KA01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40300 € | 4,03 € |
| 50 | 0,30780 € | 15,39 € |
| 100 | 0,27860 € | 27,86 € |
| 500 | 0,22920 € | 114,60 € |
| 1.000 | 0,21394 € | 213,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19563 € | 391,26 € |
| 4.000 | 0,18560 € | 742,40 € |
| 6.000 | 0,18057 € | 1.083,42 € |
| 10.000 | 0,17500 € | 1.750,00 € |
| 14.000 | 0,17174 € | 2.404,36 € |
| 20.000 | 0,16861 € | 3.372,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

