Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1210C106M3RALTU | |
|---|---|
DigiKey Part Number | 399-C1210C106M3RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C106M3RALTU |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106M3RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C106K3RACTU | KEMET | 9.127 | 399-C1210C106K3RACTUCT-ND | 0,92000 € | Upgrade |
| C1210C106K3RALTU | KEMET | 2.398 | 399-C1210C106K3RALTUCT-ND | 7,75000 € | Upgrade |
| C1210C106K5RACTU | KEMET | 446.619 | 399-C1210C106K5RACTUCT-ND | 1,04000 € | Upgrade |
| C1210C106M5RACTU | KEMET | 42.627 | 399-C1210C106M5RACTUCT-ND | 1,04000 € | Upgrade |
| CC1210MKX7R8BB106 | YAGEO | 2.001 | 311-3469-1-ND | 0,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,37891 € | 3.378,91 € |
| Unit Price without VAT: | 3,37891 € |
|---|---|
| Unit Price with VAT: | 4,08848 € |








