
C3225X8R1E106M250AC | |
|---|---|
DigiKey Part Number | 445-175234-2-ND - Tape & Reel (TR) 445-175234-1-ND - Cut Tape (CT) 445-175234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1E106M250AC |
Description | CAP CER 10UF 25V X8R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1E106M250AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X8R1E106K250AC | TDK | 1.361 | 445-174832-1-ND | 1,67000 € | Upgrade |
| CGA6P1X8R1E106M250AC | TDK | 0 | 445-175251-1-ND | 1,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,12300 € | 11,23 € |
| 50 | 0,90540 € | 45,27 € |
| 100 | 0,83810 € | 83,81 € |
| 500 | 0,72430 € | 362,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66940 € | 669,40 € |
| 2.000 | 0,64123 € | 1.282,46 € |
| 3.000 | 0,62711 € | 1.881,33 € |
| 5.000 | 0,61147 € | 3.057,35 € |
| 7.000 | 0,60232 € | 4.216,24 € |
| 10.000 | 0,59352 € | 5.935,20 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |

