
C1210C101J2GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C101J2GACTUTR-ND - Tape & Reel (TR) 399-C1210C101J2GACTUCT-ND - Cut Tape (CT) 399-C1210C101J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C101J2GACTU |
Description | CAP CER 100PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C101J2GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM32ECG2H101JU | KYOCERA AVX | 839 | 478-KGM32ECG2H101JUCT-ND | 0,79000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47900 € | 4,79 € |
| 50 | 0,36980 € | 18,49 € |
| 100 | 0,33610 € | 33,61 € |
| 500 | 0,27914 € | 139,57 € |
| 1.000 | 0,26155 € | 261,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23515 € | 940,60 € |
| 8.000 | 0,22534 € | 1.802,72 € |
| 12.000 | 0,22043 € | 2.645,16 € |
| 20.000 | 0,21498 € | 4.299,60 € |
| 28.000 | 0,21179 € | 5.930,12 € |
| 40.000 | 0,20872 € | 8.348,80 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

