C1206C102K5REC7210 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 23.108
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 16.301
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.920
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.286
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,06123 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03442 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03612 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02682 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02931 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08183 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.619
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20081 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26350 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25088 €
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C102K5REC7210

DigiKey Part Number
399-C1206C102K5REC7210TR-ND - Tape & Reel (TR)
399-C1206C102K5REC7210CT-ND - Cut Tape (CT)
399-C1206C102K5REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102K5REC7210
Description
CAP CER 1206 1NF 50V X7R 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102K5REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102K5RAC7210KEMET23.108399-C1206C102K5RAC7210CT-ND0,14000 €Parametric Equivalent
C1206C102K5RACAUTOKEMET16.301399-7003-1-ND0,17000 €Parametric Equivalent
C1206C102K5RACTMKEMET11.920399-C1206C102K5RACTMCT-ND0,16000 €Parametric Equivalent
C1206C102K5RACTUKEMET4.286399-C1206C102K5RACTUCT-ND0,14000 €Parametric Equivalent
C1206C102K5RALTUKEMET0399-C1206C102K5RALTUTR-ND0,06123 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09300 €0,93 €
500,06640 €3,32 €
1000,05810 €5,81 €
5000,04414 €22,07 €
1.0000,03984 €39,84 €
2.5000,03531 €88,28 €
5.0000,03259 €162,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03035 €303,50 €
20.0000,02851 €570,20 €
30.0000,02759 €827,70 €
50.0000,02656 €1.328,00 €
70.0000,02597 €1.817,90 €
100.0000,02539 €2.539,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €