Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C102K5RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C102K5RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C102K5RECTU |
Description | CAP CER 1206 1NF 50V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102K5RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102K5RAC7210 | KEMET | 23.108 | 399-C1206C102K5RAC7210CT-ND | 52,27000 € | Parametric Equivalent |
| C1206C102K5RACAUTO | KEMET | 16.348 | 399-7003-1-ND | 61,49000 € | Parametric Equivalent |
| C1206C102K5RACTM | KEMET | 11.920 | 399-C1206C102K5RACTMCT-ND | 58,42000 € | Parametric Equivalent |
| C1206C102K5RACTU | KEMET | 4.336 | 399-C1206C102K5RACTUCT-ND | 52,27000 € | Parametric Equivalent |
| C1206C102K5RALTU | KEMET | 0 | 399-C1206C102K5RALTUTR-ND | 22,14947 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02931 € | 234,48 € |
| Unit Price without VAT: | 0,02931 € |
|---|---|
| Unit Price with VAT: | 0,03547 € |





