Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0805C182K5RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C182K5RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C182K5RALTU |
Description | CAP CER 1800PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C182K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C182F5GACTU | KEMET | 1.900 | 399-C0805C182F5GACTUCT-ND | 1,52000 € | Upgrade |
| C0805C182F5GALTU | KEMET | 0 | 399-C0805C182F5GALTUTR-ND | 0,43888 € | Upgrade |
| C0805C182G5GACTU | KEMET | 4.397 | 399-C0805C182G5GACTUCT-ND | 0,91000 € | Upgrade |
| C0805C182G5GALTU | KEMET | 0 | 399-C0805C182G5GALTUTR-ND | 0,23123 € | Upgrade |
| C0805C182J1GACTU | KEMET | 1.005 | 399-C0805C182J1GACTUCT-ND | 0,40000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05798 € | 231,92 € |
| Unit Price without VAT: | 0,05798 € |
|---|---|
| Unit Price with VAT: | 0,07016 € |


