Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

C0805C182K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C182K5GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C182K5GACTU |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C182K5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C182F5GACTU | KEMET | 1.900 | 399-C0805C182F5GACTUCT-ND | 1,52000 € | Upgrade |
| C0805C182G5GACTU | KEMET | 4.397 | 399-C0805C182G5GACTUCT-ND | 0,91000 € | Upgrade |
| C0805C182J5GACTU | KEMET | 3.344 | 399-C0805C182J5GACTUCT-ND | 0,37000 € | Upgrade |
| C0805C182J1RACTU | KEMET | 0 | 399-C0805C182J1RACTUTR-ND | 0,08131 € | Similar |
| C0805C182J5RACTU | KEMET | 7.071 | 399-C0805C182J5RACTUCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08785 € | 351,40 € |
| Unit Price without VAT: | 0,08785 € |
|---|---|
| Unit Price with VAT: | 0,10630 € |




