Parametric Equivalent
Parametric Equivalent

ELG478M050AR4AA | |
|---|---|
DigiKey Part Number | 399-ELG478M050AR4AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG478M050AR4AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG478M050AR4AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.842 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41252B6478M060 | TDK | 0 | 495-B41252B6478M060-ND | 1,75477 € | Parametric Equivalent |
| LSG472M1J---2540S | Surge | 0 | 4403-LSG472M1J---2540S-ND | 1,57898 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,92055 € | 768,22 € |
| Unit Price without VAT: | 1,92055 € |
|---|---|
| Unit Price with VAT: | 2,32387 € |



