Parametric Equivalent
Parametric Equivalent

B41252B6478M060 | |
|---|---|
DigiKey Part Number | 495-B41252B6478M060-ND |
Manufacturer | |
Manufacturer Product Number | B41252B6478M060 |
Description | SNAP-IN 4700UF 50V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.93 A @ 120 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG478M050AR4AA | KEMET | 0 | 399-ELG478M050AR4AA-ND | 1,92055 € | Parametric Equivalent |
| LSG472M1J---2540S | Surge | 0 | 4403-LSG472M1J---2540S-ND | 1,57898 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 1,75477 € | 912,48 € |
| Unit Price without VAT: | 1,75477 € |
|---|---|
| Unit Price with VAT: | 2,12327 € |



