
C0603C334Z3VACTU | |
|---|---|
DigiKey Part Number | 399-C0603C334Z3VACTUTR-ND - Tape & Reel (TR) 399-C0603C334Z3VACTUCT-ND - Cut Tape (CT) 399-C0603C334Z3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C334Z3VACTU |
Description | CAP CER 0.33UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C334Z3VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603ZRY5V8BB334 | YAGEO | 4.023 | 13-CC0603ZRY5V8BB334CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,10190 € | 10,19 € |
| 500 | 0,07978 € | 39,89 € |
| 1.000 | 0,07296 € | 72,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06273 € | 250,92 € |
| 8.000 | 0,05893 € | 471,44 € |
| 12.000 | 0,05703 € | 684,36 € |
| 20.000 | 0,05492 € | 1.098,40 € |
| 28.000 | 0,05369 € | 1.503,32 € |
| 40.000 | 0,05250 € | 2.100,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

