
CC0603ZRY5V8BB334 | |
|---|---|
DigiKey Part Number | 13-CC0603ZRY5V8BB334TR-ND - Tape & Reel (TR) 13-CC0603ZRY5V8BB334CT-ND - Cut Tape (CT) 13-CC0603ZRY5V8BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V8BB334 |
Description | CAP CER 0.33UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V8BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03700 € | 1,85 € |
| 100 | 0,03200 € | 3,20 € |
| 500 | 0,02362 € | 11,81 € |
| 1.000 | 0,02103 € | 21,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01634 € | 65,36 € |
| 8.000 | 0,01498 € | 119,84 € |
| 12.000 | 0,01430 € | 171,60 € |
| 20.000 | 0,01354 € | 270,80 € |
| 28.000 | 0,01310 € | 366,80 € |
| 40.000 | 0,01267 € | 506,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

