Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71H562LM350 | |
|---|---|
DigiKey Part Number | ALS71H562LM350-ND |
Manufacturer | |
Manufacturer Product Number | ALS71H562LM350 |
Description | CAP ALUM 5600UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71H562LM350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 23.5 A @ 10 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 350 V | Height - Seated (Max) 5.236" (133.00mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 19000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A562LM350 | KEMET | 0 | ALS70A562LM350-ND | 26,36042 € | Parametric Equivalent |
| ALS70C562LM350 | KEMET | 0 | ALS70C562LM350-ND | 26,36042 € | Parametric Equivalent |
| ALS70H562LM350 | KEMET | 0 | ALS70H562LM350-ND | 26,36042 € | Parametric Equivalent |
| ALS71A562LM350 | KEMET | 0 | ALS71A562LM350-ND | 26,36042 € | Parametric Equivalent |
| ALS71C562LM350 | KEMET | 0 | ALS71C562LM350-ND | 26,36042 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 26,36042 € | 1.265,30 € |
| Unit Price without VAT: | 26,36042 € |
|---|---|
| Unit Price with VAT: | 31,89611 € |



