ALS70H562LM350 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 26,36042 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 26,36042 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 26,36042 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 26,36042 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 26,36042 €
Datasheet
5600 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 19000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70H562LM350

DigiKey Part Number
ALS70H562LM350-ND
Manufacturer
Manufacturer Product Number
ALS70H562LM350
Description
CAP ALUM 5600UF 20% 350V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
5600 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 19000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70H562LM350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
14.6 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
23.5 A @ 10 kHz
Part Status
Active
Impedance
22 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.500" Dia (63.50mm)
Voltage - Rated
350 V
Height - Seated (Max)
5.236" (133.00mm)
ESR (Equivalent Series Resistance)
36mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
19000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70A562LM350KEMET0ALS70A562LM350-ND26,36042 €Parametric Equivalent
ALS70C562LM350KEMET0ALS70C562LM350-ND26,36042 €Parametric Equivalent
ALS71A562LM350KEMET0ALS71A562LM350-ND26,36042 €Parametric Equivalent
ALS71C562LM350KEMET0ALS71C562LM350-ND26,36042 €Parametric Equivalent
ALS71H562LM350KEMET0ALS71H562LM350-ND26,36042 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4826,36042 €1.265,30 €
Unit Price without VAT:26,36042 €
Unit Price with VAT:31,89611 €