Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA7DE821DF400 | |
|---|---|
DigiKey Part Number | ALA7DE821DF400-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DE821DF400 |
Description | CAP ALUM 820UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 219.6mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.55 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.81 A @ 10 kHz |
Capacitance | Impedance 371.2 mOhms |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 219.6mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA7DA821DF400 | KEMET | 347 | ALA7DA821DF400-ND | 13,96000 € | Parametric Equivalent |
| ALA7DC821DF400 | KEMET | 0 | ALA7DC821DF400-ND | 5,38485 € | Parametric Equivalent |
| ALA7DD821DF400 | KEMET | 0 | ALA7DD821DF400-ND | 5,38485 € | Parametric Equivalent |
| ALA7DF821DF400 | KEMET | 0 | ALA7DF821DF400-ND | 5,38485 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,38485 € | 1.076,97 € |
| Unit Price without VAT: | 5,38485 € |
|---|---|
| Unit Price with VAT: | 6,51567 € |


