
ALA7DA821DF400 | |
|---|---|
DigiKey Part Number | ALA7DA821DF400-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA821DF400 |
Description | CAP ALUM 820UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 219.6mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA821DF400 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.2 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 6.45 A @ 10 kHz |
Capacitance | Impedance 136 mOhms |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 219.6mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 € | 13,96 € |
| 10 | 10,26800 € | 102,68 € |
| 50 | 8,74540 € | 437,27 € |
| 100 | 8,26680 € | 826,68 € |
| 500 | 7,44556 € | 3.722,78 € |
| 1.000 | 7,23943 € | 7.239,43 € |
| Unit Price without VAT: | 13,96000 € |
|---|---|
| Unit Price with VAT: | 16,89160 € |

