Image for JC26C2-DRRE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JC26C2-DRRE

DigiKey Part Number
JC26C2-DRRE-ND
Manufacturer
Manufacturer Product Number
JC26C2-DRRE
Description
CONN COMPACT FLASH CARD SNAP-IN
Customer Reference
Detailed Description
Position Card Connector CompactFlash® - Type I, II Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Last Time Buy
Card Type
CompactFlash® - Type I, II
Number of Positions
-
Connector Type
Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
Right
Mounting Type
Snap-In
Features
Card Guides
Height Above Board
-
Mounting Feature
Reverse - Bottom
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.08.2026
All prices are in EUR
Tray
QuantityUnit PriceExt Price
903,83267 €344,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,83267 €
Unit Price with VAT:4,63753 €