
JC26A-BBE | |
|---|---|
DigiKey Part Number | 670-1759-ND |
Manufacturer | |
Manufacturer Product Number | JC26A-BBE |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.138" (3.50mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 € | 3,75 € |
| 10 | 3,18500 € | 31,85 € |
| 25 | 2,98560 € | 74,64 € |
| 50 | 2,84280 € | 142,14 € |
| 100 | 2,70700 € | 270,70 € |
| 250 | 2,53748 € | 634,37 € |
| 500 | 2,41642 € | 1.208,21 € |
| 1.000 | 2,30116 € | 2.301,16 € |
| 2.500 | 2,15724 € | 5.393,10 € |
| Unit Price without VAT: | 3,75000 € |
|---|---|
| Unit Price with VAT: | 4,53750 € |


