
IL-WX-18SB-VF-B-E1000E | |
|---|---|
DigiKey Part Number | IL-WX-18SB-VF-B-E1000E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IL-WX-18SB-VF-B-E1000E |
Description | CONN RCPT 18POS 0.031 TIN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Tin |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) | Insulation Height 0.128" (3.25mm) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Mated Stacking Heights 4.5mm |
Style Board to Board | Features Board Guide, Solder Retention |
Number of Positions | Current Rating (Amps) 0.5A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.059" (1.50mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79869 € | 798,69 € |
| Unit Price without VAT: | 0,79869 € |
|---|---|
| Unit Price with VAT: | 0,96641 € |


