
IL-WX-18PB-VF-B-E1000E | |
|---|---|
DigiKey Part Number | IL-WX-18PB-VF-B-E1000E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IL-WX-18PB-VF-B-E1000E |
Description | CONN HEADER SMD 18POS 0.8MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.071" (1.80mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.144" (3.66mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.5A per Contact |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82072 € | 820,72 € |
| Unit Price without VAT: | 0,82072 € |
|---|---|
| Unit Price with VAT: | 0,99307 € |


