IXGP16N60C2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 0
Unit Price: 2,83460 €
Datasheet

Similar


Infineon Technologies
In Stock: 40
Unit Price: 1,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,08000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.278
Unit Price: 3,12000 €
Datasheet
IGBT PT 600 V 40 A 150 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGP16N60C2

DigiKey Part Number
IXGP16N60C2-ND
Manufacturer
Manufacturer Product Number
IXGP16N60C2
Description
IGBT PT 600V 40A TO-220-3
Customer Reference
Detailed Description
IGBT PT 600 V 40 A 150 W Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
100 A
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 12A
Power - Max
150 W
Switching Energy
160µJ (on), 90µJ (off)
Input Type
Standard
Gate Charge
25 nC
Td (on/off) @ 25°C
16ns/75ns
Test Condition
400V, 12A, 22Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes