IGBT 1200 V 75 A 500 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYP30N120C3

DigiKey Part Number
IXYP30N120C3-ND
Manufacturer
Manufacturer Product Number
IXYP30N120C3
Description
IGBT 1200V 75A TO-220-3
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
IGBT 1200 V 75 A 500 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
2.6mJ (on), 1.1mJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
69 nC
Packaging
Tube
Td (on/off) @ 25°C
19ns/130ns
Part Status
Active
Test Condition
600V, 30A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
75 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
145 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
3.3V @ 15V, 30A
Supplier Device Package
TO-220-3
Power - Max
500 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3003,79340 €1.138,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,79340 €
Unit Price with VAT:4,59001 €