Image for MDM-24C4SSB-A172 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-24C4SSB-A172

DigiKey Part Number
MDM-24C4SSB-A172-ND
Manufacturer
Manufacturer Product Number
MDM-24C4SSB-A172
Description
CONN MICRO-D RCPT 24POS PNL MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
24 (20 + 4 Coax) Position D-Type, Micro-D Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Coax and Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Series
Termination
Solder Cup
Packaging
Bulk
Shell Material, Finish
Aluminum, Gold Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Features
Shielded
Number of Positions
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Number of Rows
2
Wire Gauge
RG-178
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
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
101.054,40500 €10.544,05 €
Unit Price without VAT:1.054,40500 €
Unit Price with VAT:1.275,83005 €