
MDM-24C4PSB-A172 | |
|---|---|
DigiKey Part Number | MDM-24C4PSB-A172-ND |
Manufacturer | |
Manufacturer Product Number | MDM-24C4PSB-A172 |
Description | CONN MICRO-D PLUG 24POS PNL MNT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 24 (20 + 4 Coax) Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Coax and Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Aluminum, Gold Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Wire Gauge RG-178 |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1.165,31800 € | 11.653,18 € |
| Unit Price without VAT: | 1.165,31800 € |
|---|---|
| Unit Price with VAT: | 1.410,03478 € |



