
MDM-15PH006L | |
|---|---|
DigiKey Part Number | 1003-MDM-15PH006L-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PH006L |
Description | CABLE ASSY D-MIC-D 15P 914.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 15 |
Series | Length 3.00' (914.40mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Receptacle, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 159,70600 € | 1.597,06 € |
| Unit Price without VAT: | 159,70600 € |
|---|---|
| Unit Price with VAT: | 193,24426 € |





