
MDM-15PH002L | |
|---|---|
DigiKey Part Number | 1003-MDM-15PH002L-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15PH002L |
Description | CABLE ASSY D-MIC-D 15P 304.8MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.00' (304.80mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer ITT Cannon, LLC | Number of Positions 15 |
Series | Length 1.00' (304.80mm) |
Packaging Bag | Color Multiple, Individual |
Part Status Active | Contact Finish Gold |
1st Connector Plug, Male Pins | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 145,03300 € | 1.450,33 € |
| Unit Price without VAT: | 145,03300 € |
|---|---|
| Unit Price with VAT: | 175,48993 € |





