Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DDM-50S-Z | |
|---|---|
DigiKey Part Number | 1003-DDM-50S-Z-ND |
Manufacturer | |
Manufacturer Product Number | DDM-50S-Z |
Description | DDM-50S-Z |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 1000VAC |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Thermoplastic |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDM-50S-E | ITT Cannon, LLC | 0 | 1003-DDM-50S-E-ND | 89,88750 € | Parametric Equivalent |
| DDM-50S-M | ITT Cannon, LLC | 0 | 1003-DDM-50S-M-ND | 90,89680 € | Parametric Equivalent |
| DDMM-50S-Z | ITT Cannon, LLC | 3 | 1003-DDMM-50S-Z-ND | 90,29000 € | Parametric Equivalent |
| DDMM-50S-Z-A101 | ITT Cannon, LLC | 0 | 1003-DDMM-50S-Z-A101-ND | 85,78680 € | Parametric Equivalent |
| M24308/23-11P | ITT Cannon, LLC | 23 | 1003-M24308/23-11P-ND | 102,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 75,57740 € | 7.557,74 € |
| Unit Price without VAT: | 75,57740 € |
|---|---|
| Unit Price with VAT: | 91,44865 € |






