Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-29K | |
|---|---|
DigiKey Part Number | 4306-M24308/23-29K-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-29K |
Description | CONN D-SUB RCPT 50P PNL MNT SLDR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Zinc-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-35F | Amphenol Positronic | 0 | 4306-M24308/2-35F-ND | 24,31500 € | Parametric Equivalent |
| M24308/2-35Z | Amphenol Positronic | 0 | 4306-M24308/2-35Z-ND | 24,31500 € | Parametric Equivalent |
| M24308/23-11K | Amphenol Positronic | 0 | 4306-M24308/23-11K-ND | 98,95480 € | Parametric Equivalent |
| M24308/23-17K | Amphenol Positronic | 0 | 4306-M24308/23-17K-ND | 113,71200 € | Parametric Equivalent |
| M24308/23-23K | Amphenol Positronic | 0 | 4306-M24308/23-23K-ND | 116,24520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 183,70200 € | 4.592,55 € |
| Unit Price without VAT: | 183,70200 € |
|---|---|
| Unit Price with VAT: | 222,27942 € |


