
2DE19S-A160 | |
|---|---|
DigiKey Part Number | 2DE19S-A160-ND |
Manufacturer | |
Manufacturer Product Number | 2DE19S-A160 |
Description | CONN D-SUB RCPT 19P PNL MT CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19 Position D-Sub, Double Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 1 (DE, E) Double Density |
Mfr | Contact Type Signal |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bag | Termination Crimp |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 115,50560 € | 2.887,64 € |
| Unit Price without VAT: | 115,50560 € |
|---|---|
| Unit Price with VAT: | 139,76178 € |


