
2DE19P-F173 | |
|---|---|
DigiKey Part Number | 2DE19P-F173-ND |
Manufacturer | |
Manufacturer Product Number | 2DE19P-F173 |
Description | CONN D-SUB PLUG 19POS CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19 Position D-Sub, Double Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 1 (DE, E) Double Density |
Mfr | Contact Type Signal |
Series | Flange Feature Cable Side, Male Jackscrew (4-40) |
Packaging Bag | Termination Crimp |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 171,94280 € | 4.298,57 € |
| Unit Price without VAT: | 171,94280 € |
|---|---|
| Unit Price with VAT: | 208,05079 € |


