
2DE19PBRP | |
|---|---|
DigiKey Part Number | 2DE19PBRP-ND |
Manufacturer | |
Manufacturer Product Number | 2DE19PBRP |
Description | CONN D-SUB PLUG 19POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19 Position D-Sub, Double Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 1 (DE, E) Double Density |
Mfr | Contact Type Signal |
Series | Flange Feature Mating Side, Female Screwlock (4-40) |
Packaging Bag | Termination Solder |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 3 | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 349,50120 € | 8.737,53 € |
| Unit Price without VAT: | 349,50120 € |
|---|---|
| Unit Price with VAT: | 422,89645 € |


