Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IN-P36BTEUW.40 | |
|---|---|
DigiKey Part Number | 1830-IN-P36BTEUW.40TR-ND - Tape & Reel (TR) 1830-IN-P36BTEUW.40CT-ND - Cut Tape (CT) 1830-IN-P36BTEUW.40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P36BTEUW.40 |
Description | LED WHITE DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Package / Case 4-SMD, J-Lead |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.60mm L x 3.10mm W |
Lens Style Round with Domed Top | Height (Max) 3.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IN-P36BTEUW.45 | Inolux | 6.889 | 1830-IN-P36BTEUW.45CT-ND | 0,62000 € | Parametric Equivalent |
| IN-P36BTEUW.50 | Inolux | 5.810 | 1830-IN-P36BTEUW.50CT-ND | 0,58000 € | Parametric Equivalent |
| IN-P36BTEUW.56 | Inolux | 939 | 1830-IN-P36BTEUW.56CT-ND | 0,58000 € | Parametric Equivalent |
| IN-P36BTEUW.60 | Inolux | 0 | 1830-IN-P36BTEUW.60CT-ND | 0,62000 € | Parametric Equivalent |
| IN-P36BTEUW.65 | Inolux | 885 | 1830-IN-P36BTEUW.65CT-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19199 € | 1.919,90 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |


