
IN-P36BTEUW.50 | |
|---|---|
DigiKey Part Number | 1830-IN-P36BTEUW.50TR-ND - Tape & Reel (TR) 1830-IN-P36BTEUW.50CT-ND - Cut Tape (CT) 1830-IN-P36BTEUW.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P36BTEUW.50 |
Description | LED WHITE DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3V 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Current - Test 30mA |
Mfr | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 4-SMD, J-Lead |
Color | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.60mm L x 3.10mm W |
Millicandela Rating | Height (Max) 3.30mm |
Lens Style Round with Domed Top | Base Product Number |
Voltage - Forward (Vf) (Typ) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,29090 € | 29,09 € |
| 500 | 0,24150 € | 120,75 € |
| 1.000 | 0,22527 € | 225,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21147 € | 422,94 € |
| 4.000 | 0,19976 € | 799,04 € |
| 6.000 | 0,19375 € | 1.162,50 € |
| 10.000 | 0,18697 € | 1.869,70 € |
| 14.000 | 0,18293 € | 2.561,02 € |
| 20.000 | 0,17900 € | 3.580,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |


