TLE42672GATMA2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 994
Unit Price: 2,31000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-7-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-7-1
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE42672GATMA2

DigiKey Part Number
TLE42672GATMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE42672GATMA2
Description
IC REG LIN 5V 400MA PG-TO263-7-1
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-7-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 400mA
Current - Output
Current - Quiescent (Iq)
4 mA
Current - Supply (Max)
80 mA
PSRR
54dB (100Hz)
Control Features
Inhibit, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
PG-TO263-7-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes