


TLE42672GATMA1 | |
|---|---|
DigiKey Part Number | 448-TLE42672GATMA1TR-ND - Tape & Reel (TR) 448-TLE42672GATMA1CT-ND - Cut Tape (CT) 448-TLE42672GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE42672GATMA1 |
Description | IC REG LIN 5V 400MA PG-TO263-7-1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE42672GATMA1 Models |
Category | Current - Supply (Max) 80 mA |
Mfr | PSRR 54dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Inhibit, Reset |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage Dropout (Max) 0.6V @ 400mA | Supplier Device Package PG-TO263-7-1 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 4 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,75000 € | 17,50 € |
| 25 | 1,60080 € | 40,02 € |
| 100 | 1,43630 € | 143,63 € |
| 250 | 1,35796 € | 339,49 € |
| 500 | 1,32842 € | 664,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27182 € | 1.271,82 € |
| 2.000 | 1,23982 € | 2.479,64 € |
| 3.000 | 1,22377 € | 3.671,31 € |
| 5.000 | 1,20602 € | 6.030,10 € |
| 7.000 | 1,19563 € | 8.369,41 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,84350 € |

