Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S70KS1283GABHV020 | |
|---|---|
DigiKey Part Number | 448-S70KS1283GABHV020-ND |
Manufacturer | |
Manufacturer Product Number | S70KS1283GABHV020 |
Description | IC PSRAM 128MBIT SPI/OCTL 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S70KS1283GABHV020 Models |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S70KS1283GABHB020 | Infineon Technologies | 0 | 448-S70KS1283GABHB020-ND | 5,44672 € | Parametric Equivalent |
| S70KS1283GABHB023 | Infineon Technologies | 2.485 | 448-S70KS1283GABHB023CT-ND | 8,75000 € | Parametric Equivalent |
| S70KS1283GABHV023 | Infineon Technologies | 0 | 448-S70KS1283GABHV023TR-ND | 4,44504 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.380 | 4,39531 € | 14.856,15 € |
| Unit Price without VAT: | 4,39531 € |
|---|---|
| Unit Price with VAT: | 5,31833 € |



