
S70KS1283GABHB023 | |
|---|---|
DigiKey Part Number | 448-S70KS1283GABHB023TR-ND - Tape & Reel (TR) 448-S70KS1283GABHB023CT-ND - Cut Tape (CT) 448-S70KS1283GABHB023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S70KS1283GABHB023 |
Description | IC PSRAM 128MBIT SPI/OCTL 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S70KS1283GABHB023 Models |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 € | 8,82 € |
| 10 | 8,19800 € | 81,98 € |
| 25 | 7,94840 € | 198,71 € |
| 50 | 7,75980 € | 387,99 € |
| 100 | 7,57210 € | 757,21 € |
| 250 | 7,32624 € | 1.831,56 € |
| 500 | 7,14280 € | 3.571,40 € |
| 1.000 | 6,96225 € | 6.962,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 6,72885 € | 16.822,12 € |
| Unit Price without VAT: | 8,82000 € |
|---|---|
| Unit Price with VAT: | 10,67220 € |


