S26HL01GTFPBHV033 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 904
Unit Price: 19,73000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 13,52038 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 13,52038 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 13,52038 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 14,41039 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 14,41040 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 14,41039 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 14,41040 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 11,96285 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 11,96285 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 11,96285 €
Datasheet
FLASH - NOR (SLC) Memory IC 1Gbit HyperBus 166 MHz 6.5 ns 24-FBGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S26HL01GTFPBHV033

DigiKey Part Number
448-S26HL01GTFPBHV033TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S26HL01GTFPBHV033
Description
IC FLASH 1GBIT HYPERBUS 24FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Gbit HyperBus 166 MHz 6.5 ns 24-FBGA (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
HyperBus
Mfr
Clock Frequency
166 MHz
Series
Write Cycle Time - Word, Page
1.7ms
Packaging
Tape & Reel (TR)
Access Time
6.5 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR (SLC)
Supplier Device Package
24-FBGA (8x8)
Memory Size
Base Product Number
Memory Organization
128M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S26HL01GTFPBHB020Infineon Technologies904448-S26HL01GTFPBHB020-ND19,73000 €Parametric Equivalent
S26HL01GTFPBHB023Infineon Technologies0448-S26HL01GTFPBHB023TR-ND13,52038 €Parametric Equivalent
S26HL01GTFPBHB030Infineon Technologies0448-S26HL01GTFPBHB030-ND13,52038 €Parametric Equivalent
S26HL01GTFPBHB033Infineon Technologies0448-S26HL01GTFPBHB033TR-ND13,52038 €Parametric Equivalent
S26HL01GTFPBHM020Infineon Technologies0448-S26HL01GTFPBHM020-ND14,41039 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.50011,96285 €29.907,12 €
Manufacturers Standard Package
Unit Price without VAT:11,96285 €
Unit Price with VAT:14,47505 €