
S26HL01GTFPBHB020 | |
|---|---|
DigiKey Part Number | 448-S26HL01GTFPBHB020-ND |
Manufacturer | |
Manufacturer Product Number | S26HL01GTFPBHB020 |
Description | IC FLASH 1GBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit HyperBus 166 MHz 6.5 ns 24-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 1.7ms |
Packaging Tray | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-FBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 128M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,73000 € | 19,73 € |
| 10 | 18,28600 € | 182,86 € |
| 25 | 17,70960 € | 442,74 € |
| 50 | 17,27640 € | 863,82 € |
| 100 | 16,84770 € | 1.684,77 € |
| 260 | 16,26615 € | 4.229,20 € |
| 520 | 15,85290 € | 8.243,51 € |
| Unit Price without VAT: | 19,73000 € |
|---|---|
| Unit Price with VAT: | 23,87330 € |

