S25HL02GTDPBHV150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 22,53833 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 22,53833 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 24,01732 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 24,01733 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 19,94682 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 19,94682 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 22,53833 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 22,53833 €
Datasheet
FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI 133 MHz 6.5 ns 24-BGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S25HL02GTDPBHV150

DigiKey Part Number
448-S25HL02GTDPBHV150-ND
Manufacturer
Manufacturer Product Number
S25HL02GTDPBHV150
Description
IC FLASH 2GBIT SPI/QUAD 24BGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI 133 MHz 6.5 ns 24-BGA (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
1.7ms
Packaging
Tray
Access Time
6.5 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
24-BGA (8x6)
Memory Organization
256M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S25HL02GTDPBHB050Infineon Technologies0448-S25HL02GTDPBHB050-ND22,53833 €Parametric Equivalent
S25HL02GTDPBHB053Infineon Technologies0448-S25HL02GTDPBHB053TR-ND22,53833 €Parametric Equivalent
S25HL02GTDPBHM050Infineon Technologies0448-S25HL02GTDPBHM050-ND24,01732 €Parametric Equivalent
S25HL02GTDPBHM053Infineon Technologies0448-S25HL02GTDPBHM053TR-ND24,01733 €Parametric Equivalent
S25HL02GTDPBHV053Infineon Technologies0448-S25HL02GTDPBHV053TR-ND19,94682 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
26019,94681 €5.186,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,94681 €
Unit Price with VAT:24,13564 €