Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S25HL02GTDPBHB053 | |
|---|---|
DigiKey Part Number | 448-S25HL02GTDPBHB053TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S25HL02GTDPBHB053 |
Description | IC FLASH 2GBIT SPI/QUAD 24FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 2Gbit SPI - Quad I/O, QPI 133 MHz 6.5 ns 24-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 1.7ms |
Packaging Tape & Reel (TR) | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 24-FBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S25HL02GTDPBHB050 | Infineon Technologies | 0 | 448-S25HL02GTDPBHB050-ND | 22,53833 € | Parametric Equivalent |
| S25HL02GTDPBHM050 | Infineon Technologies | 0 | 448-S25HL02GTDPBHM050-ND | 24,01732 € | Parametric Equivalent |
| S25HL02GTDPBHM053 | Infineon Technologies | 0 | 448-S25HL02GTDPBHM053TR-ND | 24,01733 € | Parametric Equivalent |
| S25HL02GTDPBHV053 | Infineon Technologies | 0 | 448-S25HL02GTDPBHV053TR-ND | 19,94682 € | Parametric Equivalent |
| S25HL02GTDPBHV150 | Infineon Technologies | 0 | 448-S25HL02GTDPBHV150-ND | 19,94681 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 22,53833 € | 45.076,66 € |
| Unit Price without VAT: | 22,53833 € |
|---|---|
| Unit Price with VAT: | 27,27138 € |




