Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S80KS2563GABHA023 | |
|---|---|
DigiKey Part Number | 448-S80KS2563GABHA023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S80KS2563GABHA023 |
Description | IC PSRAM 256MBIT SPI/OCTL 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit SPI - Octal I/O 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S80KS2563GABHA023 Models |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S80KS2563GABHA020 | Infineon Technologies | 595 | 448-S80KS2563GABHA020-ND | 9,14000 € | Parametric Equivalent |
| S80KS2563GABHB020 | Infineon Technologies | 0 | 448-S80KS2563GABHB020-ND | 6,49893 € | Parametric Equivalent |
| S80KS2563GABHB023 | Infineon Technologies | 0 | 448-S80KS2563GABHB023TR-ND | 6,19037 € | Parametric Equivalent |
| S80KS2563GABHI020 | Infineon Technologies | 158 | 448-S80KS2563GABHI020-ND | 7,98000 € | Parametric Equivalent |
| S80KS2563GABHI023 | Infineon Technologies | 0 | 448-S80KS2563GABHI023TR-ND | 5,03045 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,75354 € | 14.383,85 € |
| Unit Price without VAT: | 5,75354 € |
|---|---|
| Unit Price with VAT: | 6,96178 € |


